
EC2600TS-66.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC2600TS-66.000MTR-ND - Tape & Reel (TR) 2773-EC2600TS-66.000MTRCT-ND - Cut Tape (CT) 2773-EC2600TS-66.000MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2600TS-66.000M TR |
Description | STANDARD CLOCK OSCILLATOR 66.000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £1.14100 | £11.41 |
| 25 | £1.07920 | £26.98 |
| 50 | £1.03440 | £51.72 |
| 100 | £0.99160 | £99.16 |
| 250 | £0.93776 | £234.44 |
| 500 | £0.89900 | £449.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.86185 | £861.85 |
| 2,000 | £0.82627 | £1,652.54 |
| 3,000 | £0.80615 | £2,418.45 |
| 5,000 | £0.78152 | £3,907.60 |
| 7,000 | £0.76571 | £5,359.97 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

