
EB3250JA12-16.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB3250JA12-16.000MTR-ND - Tape & Reel (TR) 2773-EB3250JA12-16.000MCT-ND - Cut Tape (CT) 2773-EB3250JA12-16.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB3250JA12-16.000M TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.64500 | £6.45 |
| 25 | £0.60960 | £15.24 |
| 50 | £0.58460 | £29.23 |
| 100 | £0.56030 | £56.03 |
| 250 | £0.52992 | £132.48 |
| 500 | £0.50800 | £254.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48700 | £487.00 |
| 2,000 | £0.46687 | £933.74 |
| 3,000 | £0.45549 | £1,366.47 |
| 5,000 | £0.44155 | £2,207.75 |
| 7,000 | £0.43261 | £3,028.27 |
| 10,000 | £0.42333 | £4,233.30 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

