12 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB3250JA12-12.000M TR

DigiKey Part Number
2773-EB3250JA12-12.000MTR-ND - Tape & Reel (TR)
2773-EB3250JA12-12.000MCT-ND - Cut Tape (CT)
2773-EB3250JA12-12.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB3250JA12-12.000M TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,138
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.64500£6.45
25£0.60960£15.24
50£0.58460£29.23
100£0.56030£56.03
250£0.52992£132.48
500£0.50800£254.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.48700£487.00
2,000£0.46687£933.74
3,000£0.45549£1,366.47
5,000£0.44155£2,207.75
7,000£0.43261£3,028.27
10,000£0.42333£4,233.30
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800