25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532YA12-25.000M TR

DigiKey Part Number
2773-EB2532YA12-25.000MTR-ND - Tape & Reel (TR)
2773-EB2532YA12-25.000MCT-ND - Cut Tape (CT)
2773-EB2532YA12-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB2532YA12-25.000M TR
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,730
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.45500£4.55
25£0.43000£10.75
50£0.41220£20.61
100£0.39520£39.52
250£0.37372£93.43
500£0.35826£179.13
1,000£0.34344£343.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.32121£963.63
6,000£0.30794£1,847.64
9,000£0.30044£2,703.96
15,000£0.29125£4,368.75
21,000£0.28535£5,992.35
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600