
EB2532YA12-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB2532YA12-25.000MTR-ND - Tape & Reel (TR) 2773-EB2532YA12-25.000MCT-ND - Cut Tape (CT) 2773-EB2532YA12-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2532YA12-25.000M TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.43000 | £10.75 |
| 50 | £0.41220 | £20.61 |
| 100 | £0.39520 | £39.52 |
| 250 | £0.37372 | £93.43 |
| 500 | £0.35826 | £179.13 |
| 1,000 | £0.34344 | £343.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32121 | £963.63 |
| 6,000 | £0.30794 | £1,847.64 |
| 9,000 | £0.30044 | £2,703.96 |
| 15,000 | £0.29125 | £4,368.75 |
| 21,000 | £0.28535 | £5,992.35 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

