
EB2532JA12-12.288M TR | |
|---|---|
DigiKey Part Number | 2773-EB2532JA12-12.288MTR-ND - Tape & Reel (TR) 2773-EB2532JA12-12.288MCT-ND - Cut Tape (CT) 2773-EB2532JA12-12.288MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2532JA12-12.288M TR |
Description | CRYSTAL 12.2880MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.44400 | £4.44 |
| 25 | £0.41960 | £10.49 |
| 50 | £0.40240 | £20.12 |
| 100 | £0.38570 | £38.57 |
| 250 | £0.36476 | £91.19 |
| 500 | £0.34968 | £174.84 |
| 1,000 | £0.33521 | £335.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31351 | £940.53 |
| 6,000 | £0.30055 | £1,803.30 |
| 9,000 | £0.29323 | £2,639.07 |
| 15,000 | £0.28426 | £4,263.90 |
| 21,000 | £0.27851 | £5,848.71 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

