
EA2532UA12-24.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2532UA12-24.000MTR-ND - Tape & Reel (TR) 2773-EA2532UA12-24.000MCT-ND - Cut Tape (CT) 2773-EA2532UA12-24.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2532UA12-24.000M TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.33100 | £3.31 |
| 25 | £0.31320 | £7.83 |
| 50 | £0.30020 | £15.01 |
| 100 | £0.28790 | £28.79 |
| 250 | £0.27220 | £68.05 |
| 500 | £0.26096 | £130.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25016 | £250.16 |
| 2,000 | £0.23982 | £479.64 |
| 3,000 | £0.23396 | £701.88 |
| 5,000 | £0.22679 | £1,133.95 |
| 7,000 | £0.22220 | £1,555.40 |
| 10,000 | £0.21742 | £2,174.20 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

