
EA2532QA18-26.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2532QA18-26.000MTR-ND - Tape & Reel (TR) 2773-EA2532QA18-26.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EA2532QA18-26.000M TR |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.31700 | £3.17 |
| 25 | £0.30000 | £7.50 |
| 50 | £0.28760 | £14.38 |
| 100 | £0.27570 | £27.57 |
| 250 | £0.26068 | £65.17 |
| 500 | £0.24990 | £124.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25159 | £251.59 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

