
E1SJA18-6.7458M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-6.7458MTR-ND - Tape & Reel (TR) 2773-E1SJA18-6.7458MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E1SJA18-6.7458M TR |
Description | CRYSTAL 6.7458MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.7458 MHz ±15ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.7458 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17285 | £172.85 |
| Unit Price without VAT: | £0.17285 |
|---|---|
| Unit Price with VAT: | £0.20742 |

