
E1SJA18-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-E1SJA18-25.000MTR-ND - Tape & Reel (TR) 2773-E1SJA18-25.000MCT-ND - Cut Tape (CT) 2773-E1SJA18-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SJA18-25.000M TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19000 | £1.90 |
| 25 | £0.17960 | £4.49 |
| 50 | £0.17220 | £8.61 |
| 100 | £0.16510 | £16.51 |
| 250 | £0.15608 | £39.02 |
| 500 | £0.14960 | £74.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14342 | £143.42 |
| 2,000 | £0.13749 | £274.98 |
| 3,000 | £0.13413 | £402.39 |
| 5,000 | £0.13002 | £650.10 |
| 7,000 | £0.12738 | £891.66 |
| 10,000 | £0.12464 | £1,246.40 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

