Magnet Alnico (AlNiCo) 0.874" Dia x 0.752" H (22.20mm x 19.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E825

DigiKey Part Number
4307-E825-ND
Manufacturer
Manufacturer Product Number
E825
Description
ALNICO BUTTON 22.2X19.1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Alnico (AlNiCo) 0.874" Dia x 0.752" H (22.20mm x 19.10mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Cylindrical
Manufacturer
Eclipse Magnetics Ltd
Magnetization
Diametric
Packaging
Bulk
Material
Alnico (AlNiCo)
Part Status
Active
Size
0.874" Dia x 0.752" H (22.20mm x 19.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£23.56000£23.56
5£21.60800£108.04
10£20.87900£208.79
30£19.84533£595.36
50£19.41100£970.55
100£18.86390£1,886.39
Manufacturers Standard Package
Unit Price without VAT:£23.56000
Unit Price with VAT:£28.27200