Magnet Alnico (AlNiCo) 1.122" L x 0.299" W x 1.000" H (28.50mm x 7.60mm x 25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E802

DigiKey Part Number
4307-E802-ND
Manufacturer
Manufacturer Product Number
E802
Description
MAGNET 1.122"LX0.299"WX1.000"H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Alnico (AlNiCo) 1.122" L x 0.299" W x 1.000" H (28.50mm x 7.60mm x 25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Retail Package
Part Status
Active
Shape
Rectangular
Magnetization
-
Material
Alnico (AlNiCo)
Finish
-
Grade
-
Gauss Strength
-
Size
1.122" L x 0.299" W x 1.000" H (28.50mm x 7.60mm x 25.40mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£9.60000£9.60
5£8.72200£43.61
10£8.39200£83.92
30£7.92633£237.79
50£7.73040£386.52
100£7.48390£748.39
500£6.98718£3,493.59
1,000£6.80198£6,801.98
Manufacturers Standard Package
Unit Price without VAT:£9.60000
Unit Price with VAT:£11.52000