New at DigiKey
Magnet 0.315" Dia x 0.472" H (8.00mm x 12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E731

DigiKey Part Number
4307-E731-ND
Manufacturer
Manufacturer Product Number
E731
Description
ALNICO DEEP POT 8X12MM H6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 0.315" Dia x 0.472" H (8.00mm x 12.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnetization
Axial
Manufacturer
Eclipse Magnetics Ltd
Finish
Zinc
Packaging
Box
Size
0.315" Dia x 0.472" H (8.00mm x 12.00mm)
Part Status
Active
Operating Temperature
220°C
Shape
Cylindrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£4.24000£4.24
5£3.80600£19.03
20£3.50050£70.01
40£3.36675£134.67
60£3.29367£197.62
100£3.20690£320.69
500£2.96688£1,483.44
1,000£2.87748£2,877.48
Manufacturers Standard Package
Unit Price without VAT:£4.24000
Unit Price with VAT:£5.08800