
W4S200-HK04-01 | |
|---|---|
DigiKey Part Number | W4S200-HK04-01-ND |
Manufacturer | |
Manufacturer Product Number | W4S200-HK04-01 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 260mm L x 260mm H Ball Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 260mm L x 260mm H | |
Width | 80.00mm | |
Air Flow | - | |
Static Pressure | 0.201 in H2O (50.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 26.00W | |
RPM | 1590 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 176°F (-25 ~ 80°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £184.63000 | £184.63 |
| 10 | £146.16200 | £1,461.62 |
| 30 | £133.13933 | £3,994.18 |
| Unit Price without VAT: | £184.63000 |
|---|---|
| Unit Price with VAT: | £221.55600 |

