Direct



W4E420-CP03-71 | |
|---|---|
DigiKey Part Number | W4E420-CP03-71-ND |
Manufacturer | |
Manufacturer Product Number | W4E420-CP03-71 |
Description | FAN AXIAL 544X80MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 544mm Dia Ball 3310.0 CFM (92.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 544mm Dia | |
Width | 80.00mm | |
Air Flow | 3310.0 CFM (92.68m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 74.0dB(A) | |
Power (Watts) | 285W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 11 lbs (5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - |


