W4E350-CP06-71 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 22
Unit Price: £386.81000
Datasheet
Fan Tubeaxial 230VAC Round - 460mm Dia Ball 2080.0 CFM (58.24m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4E350-CP06-71

DigiKey Part Number
W4E350-CP06-71-ND
Manufacturer
Manufacturer Product Number
W4E350-CP06-71
Description
FAN AXIAL 460X80MM 230VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 460mm Dia Ball 2080.0 CFM (58.24m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Round - 460mm Dia
Width
80.00mm
Air Flow
2080.0 CFM (58.24m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
67.0dB(A)
Power (Watts)
190W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, UL, VDE
Weight
7.9 lbs (3.6 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes