


W3G910-GZ01-67F | |
|---|---|
DigiKey Part Number | W3G910-GZ01-67F-ND |
Manufacturer | |
Manufacturer Product Number | W3G910-GZ01-67F |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 480VAC Square - 1070mm L x 1070mm H 21150 CFM (592.2m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 480VAC | |
Size / Dimension | Square - 1070mm L x 1070mm H | |
Width | 307.0mm | |
Air Flow | 21150 CFM (592.2m³/min) | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | - | |
Power (Watts) | 3040W | |
RPM | 1195 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | UL | |
Weight | 125 lbs (56.7 kg) | |
Current Rating (Amps) | 4.3A | |
Voltage Range | 380 ~ 480VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Base Product Number |

