


W3G800-GT21-01F | |
|---|---|
DigiKey Part Number | W3G800-GT21-01F-ND |
Manufacturer | |
Manufacturer Product Number | W3G800-GT21-01F |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 480VAC Square - 970mm L x 970mm H 14200 CFM (397.6m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 480VAC | |
Size / Dimension | Square - 970mm L x 970mm H | |
Width | 294.5mm | |
Air Flow | 14200 CFM (397.6m³/min) | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | - | |
Power (Watts) | 1850W | |
RPM | 925 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 150°F (-25 ~ 65°C) | |
Approval Agency | CSA, EAC, UL | |
Weight | 94 lbs (42.6 kg) | |
Current Rating (Amps) | 2.5A | |
Voltage Range | 380 ~ 480VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Base Product Number |

