Similar

W3G300-BV24-01 | |
|---|---|
DigiKey Part Number | W3G300-BV24-01-ND |
Manufacturer | |
Manufacturer Product Number | W3G300-BV24-01 |
Description | FAN AXIAL 330X76.5MM 26VDC RECT |
Customer Reference | |
Detailed Description | Fan Tubeaxial 26VDC Round - 330mm Dia Ball 1512.0 CFM (42.34m³/min) 6 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 330mm Dia | |
Width | 76.50mm | |
Air Flow | 1512.0 CFM (42.34m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | - | |
Power (Watts) | 205 W | |
RPM | ||
Termination | 6 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -40 ~ 203°F (-40 ~ 95°C) | |
Approval Agency | - | |
Weight | 4.4 lbs (2 kg) | |
Current Rating (Amps) | 7.90A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Polyamide (PA), Nylon | |
Material - Blade | Polyamide (PA), Nylon | |
Base Product Number |


