



W2S130-AB25-24 | |
|---|---|
DigiKey Part Number | 381-3611-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AB25-24 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 55.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 39.00W | |
RPM | 3220 RPM | |
Termination | 2 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, CSA, UL | |
Current Rating (Amps) | 0.460A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £198.67000 | £198.67 |
| 10 | £157.22100 | £1,572.21 |
| 30 | £143.84000 | £4,315.20 |
| Unit Price without VAT: | £198.67000 |
|---|---|
| Unit Price with VAT: | £238.40400 |









