Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2G115-AE53-01

DigiKey Part Number
W2G115-AE53-01-ND
Manufacturer
Manufacturer Product Number
W2G115-AE53-01
Description
FAN AXIAL 127X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
48.0dB(A)
Series
Power (Watts)
5.9 W
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Weight
1.6 lbs (725.7 g)
Voltage - Rated
Voltage Range
8 ~ 16VDC
Size / Dimension
Square - 127mm L x 127mm H
Material - Frame
Aluminum
Width
38.00mm
Material - Blade
Steel
Air Flow
130.0 CFM (3.64m³/min)
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.