
W2D300-CP02-48 | |
|---|---|
DigiKey Part Number | 381-3588-ND |
Manufacturer | |
Manufacturer Product Number | W2D300-CP02-48 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400/460VAC Round - 397mm Dia Ball 6 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 400/460VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 104.8mm | |
Air Flow | - | |
Static Pressure | 0.502 in H2O (125.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 300W, 340W | |
RPM | 2750/2900 RPM | |
Termination | 6 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | CE, CSA, EAC, UL | |
Current Rating (Amps) | 0.480/0.510A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £354.51000 | £354.51 |
| 10 | £336.18100 | £3,361.81 |
| Unit Price without VAT: | £354.51000 |
|---|---|
| Unit Price with VAT: | £425.41200 |

