
W2D300-CD02-02 | |
|---|---|
DigiKey Part Number | W2D300-CD02-02-ND |
Manufacturer | |
Manufacturer Product Number | W2D300-CD02-02 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 397mm Dia Ball 1004.2 CFM (28.12m³/min) 7 Wire Leads with Splice Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 101.5mm | |
Air Flow | 1004.2 CFM (28.12m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial, 3 Phase | |
Features | Dual Voltage | |
Noise | - | |
Power (Watts) | 270W | |
RPM | 2800 RPM | |
Termination | 7 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 95°F (-25 ~ 35°C) | |
Approval Agency | CE | |
Current Rating (Amps) | 0.410/0.710A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £292.80400 | £2,928.04 |
| Unit Price without VAT: | £292.80400 |
|---|---|
| Unit Price with VAT: | £351.36480 |

