
W1G300-BB19-01 | |
|---|---|
DigiKey Part Number | 381-3581-ND |
Manufacturer | |
Manufacturer Product Number | W1G300-BB19-01 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 397mm Dia Ball 3 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 92.00mm | |
Air Flow | - | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 35.00W | |
RPM | 900 RPM | |
Termination | 3 Wire Leads with Splice Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 122°F (-30 ~ 50°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Current Rating (Amps) | 0.270A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £174.57000 | £174.57 |
| 10 | £140.55900 | £1,405.59 |
| 25 | £132.52240 | £3,313.06 |
| Unit Price without VAT: | £174.57000 |
|---|---|
| Unit Price with VAT: | £209.48400 |


