
W2E250-CL06-70 | |
|---|---|
DigiKey Part Number | 381-2827-ND |
Manufacturer | |
Manufacturer Product Number | W2E250-CL06-70 |
Description | FAN AXIAL 320X85MM 230VAC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 320mm Dia Ball 1100.0 CFM (30.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 320mm Dia | |
Width | 85.00mm | |
Air Flow | 1100.0 CFM (30.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 71.0dB(A) | |
Power (Watts) | 160W | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 3.1 lbs (1.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £268.50000 | £268.50 |
| 10 | £215.66800 | £2,156.68 |
| 30 | £208.97400 | £6,269.22 |
| Unit Price without VAT: | £268.50000 |
|---|---|
| Unit Price with VAT: | £322.20000 |


