
W1G250-HH37-52 | |
|---|---|
DigiKey Part Number | 381-3580-ND |
Manufacturer | |
Manufacturer Product Number | W1G250-HH37-52 |
Description | FAN AXIAL 280X80MM BALL 24VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 280mm L x 280mm H Ball Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | - | |
Static Pressure | 0.562 in H2O (140.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 105 W | |
RPM | ||
Termination | Terminal Block | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Current Rating (Amps) | 5.00A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £384.04000 | £384.04 |
| 10 | £307.92300 | £3,079.23 |
| 25 | £305.26080 | £7,631.52 |
| Unit Price without VAT: | £384.04000 |
|---|---|
| Unit Price with VAT: | £460.84800 |

