Image for W1G250-BB21-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1G250-BB21-01

DigiKey Part Number
W1G250-BB21-01-ND
Manufacturer
Manufacturer Product Number
W1G250-BB21-01
Description
FAN AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 315mm Dia Ball 3 Wire Leads with Splice Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 315mm Dia
Width
92.00mm
Air Flow
-
Static Pressure
0.160 in H2O (40.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
32.00W
RPM
1200 RPM
Termination
3 Wire Leads with Splice Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 122°F (-30 ~ 50°C)
Approval Agency
CE, CSA, EAC, UL, VDE
Current Rating (Amps)
0.470A
Voltage Range
-
Material - Frame
Polypropylene (PP)
Material - Blade
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£150.17400£1,501.74
Manufacturers Standard Package
Unit Price without VAT:£150.17400
Unit Price with VAT:£180.20880