
W1G230-EB89-01 | |
|---|---|
DigiKey Part Number | 381-3577-ND |
Manufacturer | |
Manufacturer Product Number | W1G230-EB89-01 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 280mm Dia Ball 3 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 26.00W |
Series | RPM 1000 RPM |
Packaging Bulk | Termination 3 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -22 ~ 122°F (-30 ~ 50°C) |
Size / Dimension Round - 280mm Dia | Approval Agency CE, CSA, EAC, UL, VDE |
Width 78.50mm | Current Rating (Amps) 0.200A |
Static Pressure 0.145 in H2O (36.1 Pa) | Material - Frame Polypropylene (PP) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £151.68000 | £151.68 |
| 10 | £120.20900 | £1,202.09 |
| 30 | £108.04733 | £3,241.42 |
| Unit Price without VAT: | £151.68000 |
|---|---|
| Unit Price with VAT: | £182.01600 |

