Image for S4D400-AP12-70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D400-AP12-70

DigiKey Part Number
381-S4D400-AP12-70-ND
Manufacturer
Manufacturer Product Number
S4D400-AP12-70
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase 230/400VAC Round - 470mm Dia Ball 1666.9 CFM (46.67m³/min) 7 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230/400VAC
Size / Dimension
Round - 470mm Dia
Width
152.0mm
Air Flow
1666.9 CFM (46.67m³/min)
Static Pressure
0.482 in H2O (120.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial, 3 Phase
Features
Dual Voltage
Noise
-
Power (Watts)
185W
RPM
1690 RPM
Termination
7 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 104°F (-25 ~ 40°C)
Approval Agency
CSA, CE, EAC, UL
Weight
-
Current Rating (Amps)
0.680A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£324.34500£3,243.45
Manufacturers Standard Package
Unit Price without VAT:£324.34500
Unit Price with VAT:£389.21400