Image for S4D300-AR34-17 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D300-AR34-17

DigiKey Part Number
2266-S4D300-AR34-17-ND
Manufacturer
Manufacturer Product Number
S4D300-AR34-17
Description
FAN AXIAL
Customer Reference
Detailed Description
Fan Tubeaxial, 3 Phase 230/400VAC Round - 360mm Dia Ball Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230/400VAC
Size / Dimension
Round - 360mm Dia
Width
150.7mm
Air Flow
-
Static Pressure
0.241 in H2O (60.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial, 3 Phase
Features
Dual Voltage
Noise
-
Power (Watts)
75.0W
RPM
1490 RPM
Termination
Terminal Block
Ingress Protection
IP44
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE
Current Rating (Amps)
0.130/0.230A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.05 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.