
RV40-18/12H | |
|---|---|
DigiKey Part Number | 381-3562-ND |
Manufacturer | |
Manufacturer Product Number | RV40-18/12H |
Description | FAN BLOWER CF 105X58.85MM 12VDC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Rectangular/Rounded - 105mm L x 77.3mm H Ball 14.1 CFM (0.395m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 105mm L x 77.3mm H | |
Width | 58.85mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 4.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 9 ~ 16VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |


