
RER190-45/182TDP | |
|---|---|
DigiKey Part Number | 381-2421-ND |
Manufacturer | |
Manufacturer Product Number | RER190-45/182TDP |
Description | FAN IMP MTRZD 192X69MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 192mm Dia Ball 635.7 CFM (17.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 192mm Dia | |
Width | 69.00mm | |
Air Flow | 635.7 CFM (17.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 216 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | £173.86813 | £5,563.78 |
| Unit Price without VAT: | £173.86813 |
|---|---|
| Unit Price with VAT: | £208.64176 |

