


RER175-42/18/2TDMLP | |
|---|---|
DigiKey Part Number | 381-2419-ND |
Manufacturer | |
Manufacturer Product Number | RER175-42/18/2TDMLP |
Description | FAN IMP MTRZD 175X69MM 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 353.0 CFM (9.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Power (Watts) 42 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Weight 1.7 lbs (771.1 g) |
Size / Dimension Round - 175mm Dia | Voltage Range 36 ~ 65VDC |
Width 69.00mm | Material - Blade Plastic, Fiberglass Reinforced |
Air Flow 353.0 CFM (9.88m³/min) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | £144.36563 | £4,619.70 |
| Unit Price without VAT: | £144.36563 |
|---|---|
| Unit Price with VAT: | £173.23876 |

