
R4E400-AP15-10 | |
|---|---|
DigiKey Part Number | R4E400-AP15-10-ND |
Manufacturer | |
Manufacturer Product Number | R4E400-AP15-10 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 404mm Dia Ball |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 404mm Dia | |
Width | 194.5mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 635W | |
RPM | 1570 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 140°F (-40 ~ 60°C) | |
Approval Agency | EAC, UL | |
Current Rating (Amps) | 5.40A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Aluminum | |
Base Product Number |

