
R4E310-AT06-01 | |
|---|---|
DigiKey Part Number | R4E310-AT06-01-ND |
Manufacturer | |
Manufacturer Product Number | R4E310-AT06-01 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 318mm Dia Ball 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 318mm Dia | |
Width | 154.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 140W | |
RPM | 1600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 131°F (55°C) | |
Approval Agency | CCC, CE | |
Current Rating (Amps) | 0.620A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |

