
R4E310-AE05-17 | |
|---|---|
DigiKey Part Number | 381-2404-ND |
Manufacturer | |
Manufacturer Product Number | R4E310-AE05-17 |
Description | FAN IMP MTRZD 318X154MM 230VAC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 318mm Dia Ball 1265.0 CFM (35.42m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Motorized Impellers |
Manufacturer ebm-papst Inc. | Features Capacitor |
Series | Noise 68.0dB(A) |
Packaging Box | Power (Watts) 165W |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Approval Agency CCC, CSA, UL |
Size / Dimension Round - 318mm Dia | Weight 8.0 lbs (3.6 kg) |
Width 154.0mm | Material - Blade Polyamide (PA), Nylon |
Air Flow 1265.0 CFM (35.42m³/min) | Base Product Number |
Bearing Type Ball |

