
R3G310-AN43-71 | |
|---|---|
DigiKey Part Number | 381-2873-ND |
Manufacturer | |
Manufacturer Product Number | R3G310-AN43-71 |
Description | FAN IMPELLER 200-277VAC 310MM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 318mm Dia Ball 8 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 318mm Dia | |
Width | 167.2mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 470W | |
RPM | 2435 RPM | |
Termination | 8 Wire Leads with Splice Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Weight | 10.1 lbs (4.6 kg) | |
Current Rating (Amps) | 3.00A | |
Voltage Range | 200 ~ 277VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |


