
R3G225-AH71-01 | |
|---|---|
DigiKey Part Number | 381-R3G225-AH71-01-ND |
Manufacturer | |
Manufacturer Product Number | R3G225-AH71-01 |
Description | EC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 225.3mm Dia Ball 3 Wire Leads, 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 225.3mm Dia | |
Width | 136.5mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 160W | |
RPM | 2800 RPM | |
Termination | 3 Wire Leads, 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, UL | |
Weight | - | |
Current Rating (Amps) | 2.00A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA66), Nylon 6/6, Fiberglass Reinforced | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £395.09800 | £3,950.98 |
| Unit Price without VAT: | £395.09800 |
|---|---|
| Unit Price with VAT: | £474.11760 |

