
R3G220-RD21-03 | |
|---|---|
DigiKey Part Number | R3G220-RD21-03-ND |
Manufacturer | |
Manufacturer Product Number | R3G220-RD21-03 |
Description | 220 MM EC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 220mm Dia Ball 747.5 CFM (20.93m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 220mm Dia | |
Width | 92.00mm | |
Air Flow | 747.5 CFM (20.93m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 168W | |
RPM | 3230 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 113°F (-25 ~ 45°C) | |
Approval Agency | UL | |
Weight | 3.2 lbs (1.5 kg) | |
Current Rating (Amps) | 1.4A | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £387.80500 | £3,878.05 |
| Unit Price without VAT: | £387.80500 |
|---|---|
| Unit Price with VAT: | £465.36600 |

