



R2E250-AL05-16 | |
|---|---|
DigiKey Part Number | 381-3529-ND |
Manufacturer | |
Manufacturer Product Number | R2E250-AL05-16 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 252mm Dia Ball 3 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 310W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 3 Wire Leads with Splice Terminals |
Part Status Active | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CE, CSA, UL |
Size / Dimension Round - 252mm Dia | Current Rating (Amps) 1.30A |
Width 120.5mm | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Motorized Impellers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £301.57000 | £301.57 |
| 10 | £283.41800 | £2,834.18 |
| Unit Price without VAT: | £301.57000 |
|---|---|
| Unit Price with VAT: | £361.88400 |

