Fan 230VAC Round - 223mm Dia Ball 7 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E225-BD92-19

DigiKey Part Number
381-3119-ND
Manufacturer
Manufacturer Product Number
R2E225-BD92-19
Description
FAN 223X28MM 230VAC 7 WIRE LEADS
Customer Reference
Detailed Description
Fan 230VAC Round - 223mm Dia Ball 7 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200W
Manufacturer
ebm-papst Inc.
RPM
2950 RPM
Series
Termination
7 Wire Leads
Packaging
Bulk
Ingress Protection
IP44
Part Status
Last Time Buy
Operating Temperature
-13 ~ 131°F (-25 ~ 55°C)
Voltage - Rated
230VAC
Approval Agency
CCC, CSA, UL
Size / Dimension
Round - 223mm Dia
Weight
5 lbs (2.3 kg)
Width
28.00mm
Current Rating (Amps)
1.2A
Bearing Type
Ball
Material - Blade
Polyamide (PA6), Nylon 6, Fiberglass Reinforced
Features
Capacitor, Thermal Overload Protection (TOP)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 04/12/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£347.55000£347.55
10£274.30300£2,743.03
Manufacturers Standard Package
Unit Price without VAT:£347.55000
Unit Price with VAT:£417.06000