MFR Recommended
Similar




R2E220-AA40-71 | |
|---|---|
DigiKey Part Number | 381-3512-ND |
Manufacturer | |
Manufacturer Product Number | R2E220-AA40-71 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 221.4mm Dia Ball 3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 90.0W |
Series | RPM 2700 RPM |
Packaging Bulk | Termination 3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals |
Part Status Obsolete | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Size / Dimension Round - 221.4mm Dia | Approval Agency CCC, CE, CSA, EAC, UL |
Width 71.00mm | Current Rating (Amps) 0.400A |
Bearing Type Ball | Material - Blade Polyamide (PA6), Nylon 6, Fiberglass Reinforced |
Fan Type Motorized Impellers | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2E220-RA38-01 | ebm-papst Inc. | 0 | 381-R2E220-RA38-01-ND | £98.89100 | MFR Recommended |
| OAB220-22-1 | Orion Fans | 12 | 1053-1627-ND | £101.57000 | Similar |




