Direct

R2E190-AO26-05 | |
|---|---|
DigiKey Part Number | 381-3177-ND |
Manufacturer | |
Manufacturer Product Number | R2E190-AO26-05 |
Description | FAN MOTORIZED IMPELER 230V 190MM |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 190mm Dia Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 75.0W |
Manufacturer ebm-papst Inc. | RPM 2700 RPM |
Series | Termination 4 Wire Leads |
Part Status Obsolete | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature 55°C |
Size / Dimension Round - 190mm Dia | Approval Agency CCC, CE, CSA |
Width 68.50mm | Weight 2.6 lbs (1.2 kg) |
Bearing Type Ball | Current Rating (Amps) 0.340A |
Fan Type Motorized Impellers | Material - Blade Polyamide (PA6), Nylon 6, Fiberglass Reinforced |
Features Capacitor, Thermal Overload Protection (TOP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2E190-RA26-05 | ebm-papst Inc. | 19 | 381-3510-ND | £86.56000 | Direct |


