Fan Motorized Impellers 230VAC Round - 180mm Dia Ball 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E180-AS77-05

DigiKey Part Number
381-3502-ND
Manufacturer
Manufacturer Product Number
R2E180-AS77-05
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 180mm Dia Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Capacitor, Thermal Overload Protector (TOP)
Manufacturer
ebm-papst Inc.
Power (Watts)
100W
Series
RPM
2300 RPM
Packaging
Bulk
Termination
4 Wire Leads with Splice Terminals
Part Status
Active
Ingress Protection
IP44
Voltage - Rated
230VAC
Operating Temperature
-13 ~ 95°F (-25 ~ 35°C)
Size / Dimension
Round - 180mm Dia
Approval Agency
CE, EAC
Width
84.50mm
Current Rating (Amps)
0.450A
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon
Fan Type
Motorized Impellers
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£154.16000£154.16
10£122.15700£1,221.57
30£109.91800£3,297.54
Manufacturers Standard Package
Unit Price without VAT:£154.16000
Unit Price with VAT:£184.99200