



R2D180-AL10-18 | |
|---|---|
DigiKey Part Number | 381-3490-ND |
Manufacturer | |
Manufacturer Product Number | R2D180-AL10-18 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 400VAC Round - 180mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 105W |
Manufacturer ebm-papst Inc. | RPM 2650 RPM |
Series | Termination 4 Wire Leads with Splice Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Voltage - Rated 400VAC | Approval Agency CCC |
Size / Dimension Round - 180mm Dia | Current Rating (Amps) 0.240A |
Width 86.50mm | Material - Blade Polyamide (PA), Nylon |
Bearing Type Ball | Base Product Number |
Fan Type Motorized Impellers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £234.87000 | £234.87 |
| 10 | £217.53300 | £2,175.33 |
| Unit Price without VAT: | £234.87000 |
|---|---|
| Unit Price with VAT: | £281.84400 |

