Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 330.0 CFM (9.24m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 330.0 CFM (9.24m³/min) 4 Wire Leads
R1G175_Series 4 Leads

R1G175-AB41-02

DigiKey Part Number
381-1159-ND
Manufacturer
Manufacturer Product Number
R1G175-AB41-02
Description
FAN IMP MTRZD 175X69MM 48VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 330.0 CFM (9.24m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
65.0dB(A)
Mfr
Power (Watts)
34 W
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Voltage - Rated
Approval Agency
CCC, CSA, UL, VDE
Size / Dimension
Round - 175mm Dia
Weight
1.6 lbs (725.7 g)
Width
69.00mm
Current Rating (Amps)
0.800A
Air Flow
330.0 CFM (9.24m³/min)
Voltage Range
36 ~ 57VDC
Bearing Type
Ball
Material - Frame
Plastic
Fan Type
Material - Blade
Plastic
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£246.85000£246.85
10£195.12700£1,951.27
30£181.29500£5,438.85
Manufacturers Standard Package
Unit Price without VAT:£246.85000
Unit Price with VAT:£296.22000