
QK08A-2/203530 | |
|---|---|
DigiKey Part Number | QK08A-2/203530-ND |
Manufacturer | |
Manufacturer Product Number | QK08A-2/203530 |
Description | FAN BLOWER CF 500X200MM 115VAC |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Rectangular - 640mm L x 175mm H (92mm Dia) Ball 620.0 CFM (17.36m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 640mm L x 175mm H (92mm Dia) | |
Width | 200.0mm | |
Air Flow | 620.0 CFM (17.36m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | 76.0dB(A) | |
Power (Watts) | 290W | |
RPM | - | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 10 lbs (4.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |

