G3G120-BB13-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: £261.27800
Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 178mm L x 193mm H Ball
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3G120-BB13-02

DigiKey Part Number
381-2704-ND
Manufacturer
Manufacturer Product Number
G3G120-BB13-02
Description
FAN BLWR CENT 178X115MM 115VAC
Customer Reference
Detailed Description
Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 178mm L x 193mm H Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 178mm L x 193mm H
Width
115.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
PWM Control, Speed Sensor (Tach)
Noise
-
Power (Watts)
46.00W
RPM
2320 RPM
Termination
-
Ingress Protection
IP44
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
GOST, UL
Weight
4 lbs (1.8 kg)
Current Rating (Amps)
0.700A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes