
G2E140-AI28-01 | |
|---|---|
DigiKey Part Number | 381-3458-ND |
Manufacturer | |
Manufacturer Product Number | G2E140-AI28-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 226mm L x 247mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 226mm L x 247mm H | |
Width | 130.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 205W | |
RPM | 2350 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.900A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £331.57000 | £331.57 |
| 10 | £261.75300 | £2,617.53 |
| 30 | £247.99400 | £7,439.82 |
| Unit Price without VAT: | £331.57000 |
|---|---|
| Unit Price with VAT: | £397.88400 |

