Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 226.8mm L x 247.5mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2E140-AE77-01

DigiKey Part Number
381-3457-ND
Manufacturer
Manufacturer Product Number
G2E140-AE77-01
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 226.8mm L x 247.5mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 226.8mm L x 247.5mm H
Width
130.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
115W
RPM
1500 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 95°F (-25 ~ 35°C)
Approval Agency
CCC, CE, EAC
Current Rating (Amps)
0.510A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£289.55000£289.55
10£228.71000£2,287.10
30£214.82533£6,444.76
Manufacturers Standard Package
Unit Price without VAT:£289.55000
Unit Price with VAT:£347.46000